EVAL-ADPD6000Z | |
---|---|
DigiKey Part Number | 505-EVAL-ADPD6000Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPD6000Z |
Description | SENSOR BOARD FOR ADPD6000 FUNCTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD6000 Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | Yes, MCU | |
Utilized IC / Part | ADPD6000 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,735.27000 | ¥2,735.27 |