EVAL-ADG902EBZ | |
---|---|
DigiKey Part Number | EVAL-ADG902EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG902EBZ |
Description | BOARD EVALUATION FOR ADG902 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADG902 Switch, SPST 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPST | |
Frequency | 1GHz | |
For Use With/Related Products | ADG902 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥639.54000 | ¥639.54 |