Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 9kHz ~ 13GHz | |
For Use With/Related Products | PE42521 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.62000 | ¥807.62 |