EVAL-ADG919EBZ | |
---|---|
DigiKey Part Number | EVAL-ADG919EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG919EBZ |
Description | BOARD EVAL FOR ADG919 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADG919 MUX 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MUX | |
Frequency | 4GHz | |
For Use With/Related Products | ADG919 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥611.71000 | ¥611.71 |