EVAL-ADE7913EBZ | |
---|---|
DigiKey Part Number | EVAL-ADE7913EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7913EBZ |
Description | EVAL BOARD 24BIT ADC ADE7913 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE7913 IsoPower®, iCoupler® 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 3 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Input Range | ±31.25mV | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADE7913 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,058.43000 | ¥4,058.43 |