ADE7913ARIZ | |
---|---|
DigiKey Part Number | 505-ADE7913ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7913ARIZ |
Description | IC ADC/ENERGY MEAS 24BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, Energy Measurement 24 b SPI 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7913ARIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Energy Measurement | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.14000 | ¥121.14 |
10 | ¥111.35700 | ¥1,113.57 |
31 | ¥106.74516 | ¥3,309.10 |
124 | ¥94.05016 | ¥11,662.22 |
279 | ¥89.43401 | ¥24,952.09 |
527 | ¥83.66423 | ¥44,091.05 |
1,023 | ¥76.74030 | ¥78,505.33 |