ADE7912ARIZ-RL | |
---|---|
DigiKey Part Number | ADE7912ARIZ-RLTR-ND - Tape & Reel (TR) ADE7912ARIZ-RLCT-ND - Cut Tape (CT) ADE7912ARIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7912ARIZ-RL |
Description | IC ADC/ENERGY MEAS 24BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, Energy Measurement 24 b SPI 20-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7912ARIZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Energy Measurement | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.02000 | ¥115.02 |
10 | ¥105.73000 | ¥1,057.30 |
25 | ¥101.34480 | ¥2,533.62 |
100 | ¥89.29170 | ¥8,929.17 |
250 | ¥84.90912 | ¥21,227.28 |
500 | ¥79.43128 | ¥39,715.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥67.79720 | ¥67,797.20 |