EVAL-AD7405FMCZ | |
---|---|
DigiKey Part Number | EVAL-AD7405FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7405FMCZ |
Description | EVAL BOARD SIGMA-DELTA MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7405 iCoupler® 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | LVDS | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7405 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.92000 | ¥896.92 |