ADZS-BF707-BLIP2 | |
---|---|
DigiKey Part Number | ADZS-BF707-BLIP2-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF707-BLIP2 |
Description | BLIP ADSP-BF707 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-BF707 BLIP Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-BF707 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,267.78000 | ¥2,267.78 |