TWR-56F8400 | |
---|---|
DigiKey Part Number | TWR-56F8400-ND |
Manufacturer | |
Manufacturer Product Number | TWR-56F8400 |
Description | TOWER SYSTEM MC56F84789 EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC56F84789 Tower System - 56800EX DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DSP | |
Core Processor | 56800EX | |
Platform | ||
Utilized IC / Part | MC56F84789 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,685.31000 | ¥1,685.31 |