ADXL354CEZ | |
---|---|
DigiKey Part Number | 505-ADXL354CEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL354CEZ |
Description | ACCELEROMETER 2-8G ANALOG 14CLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL354CEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 400 (±2g) ~ 100 (±8g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥558.18000 | ¥558.18 |
10 | ¥470.05200 | ¥4,700.52 |
25 | ¥440.67280 | ¥11,016.82 |
80 | ¥425.98413 | ¥34,078.73 |