MPMT1003AT1 | |
---|---|
DigiKey Part Number | MPMT-50K/50KTR-ND - Tape & Reel (TR) MPMT-50K/50KCT-ND - Cut Tape (CT) MPMT-50K/50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT1003AT1 |
Description | RES NTWRK 2 RES 50K, 50K OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT1003AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 50k, 50k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥30.50800 | ¥305.08 |
25 | ¥29.41400 | ¥735.35 |
50 | ¥27.36320 | ¥1,368.16 |
100 | ¥22.71160 | ¥2,271.16 |
250 | ¥20.52256 | ¥5,130.64 |
500 | ¥18.81228 | ¥9,406.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.23887 | ¥17,238.87 |
2,000 | ¥16.96524 | ¥33,930.48 |