EVAL-ADXL354CZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADXL354CZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL354CZ |
Description | EVAL BOARD FOR ADXL354C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL354C - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 8g | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL354C | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.37000 | ¥318.37 |