ADXL203CE-REEL | |
---|---|
DigiKey Part Number | ADXL203CE-REELTR-ND - Tape & Reel (TR) ADXL203CE-REELCT-ND - Cut Tape (CT) ADXL203CE-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL203CE-REEL |
Description | ACCELEROMETER 1.7G ANALOG 8LCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.7g 0.5Hz ~ 2.5kHz 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL203CE-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y | |
Acceleration Range | ±1.7g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1000 | |
Bandwidth | 0.5Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.69000 | ¥431.69 |
10 | ¥359.72000 | ¥3,597.20 |
25 | ¥318.60840 | ¥7,965.21 |
100 | ¥308.33150 | ¥30,833.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥262.08174 | ¥786,245.22 |