ADV3224ACPZ | |
---|---|
DigiKey Part Number | ADV3224ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3224ACPZ |
Description | IC CROSSPOINT SW 16X8 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Telecommunications, Video Switch IC 1 Channel 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3224ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Telecommunications, Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 1.2GHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.41000 | ¥666.41 |
10 | ¥633.11100 | ¥6,331.11 |
25 | ¥616.44720 | ¥15,411.18 |
80 | ¥570.62925 | ¥45,650.34 |