ADUM3220ARZ | |
---|---|
DigiKey Part Number | ADUM3220ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3220ARZ |
Description | DGTL ISO 2.5KV 2CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3220ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.01000 | ¥51.01 |
10 | ¥45.77900 | ¥457.79 |
98 | ¥37.50429 | ¥3,675.42 |
294 | ¥35.58136 | ¥10,460.92 |
588 | ¥31.92699 | ¥18,773.07 |
1,078 | ¥26.92638 | ¥29,026.64 |
2,548 | ¥25.58009 | ¥65,178.07 |