5592101007F | |
---|---|
DigiKey Part Number | 350-2420-ND |
Manufacturer | |
Manufacturer Product Number | 5592101007F |
Description | LED PANEL RED DIFF SNAP-IN 14"LD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 50° 2.2V 20mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 650nm | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥12.40300 | ¥124.03 |
100 | ¥9.54430 | ¥954.43 |
500 | ¥8.62738 | ¥4,313.69 |
1,000 | ¥7.41425 | ¥7,414.25 |
2,000 | ¥7.00981 | ¥14,019.62 |
5,000 | ¥6.84804 | ¥34,240.20 |
10,000 | ¥6.74019 | ¥67,401.90 |