ADUM262N0BRIZ | |
---|---|
DigiKey Part Number | 505-ADUM262N0BRIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM262N0BRIZ |
Description | DGTL ISO 5000VRMS 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM262N0BRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
37 | ¥45.59189 | ¥1,686.90 |
111 | ¥39.51378 | ¥4,386.03 |
259 | ¥37.48741 | ¥9,709.24 |
518 | ¥33.63741 | ¥17,424.18 |
1,036 | ¥28.36887 | ¥29,390.15 |
2,516 | ¥26.95045 | ¥67,807.33 |