ADUM131E0BRWZ | |
---|---|
DigiKey Part Number | 505-ADUM131E0BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM131E0BRWZ |
Description | DGTL ISO 3750VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM131E0BRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95300 | ¥259.53 |
47 | ¥24.53489 | ¥1,153.14 |
141 | ¥21.26291 | ¥2,998.07 |
282 | ¥20.17230 | ¥5,688.59 |
517 | ¥18.10070 | ¥9,358.06 |
1,034 | ¥15.26566 | ¥15,784.69 |
2,538 | ¥14.50236 | ¥36,806.99 |
5,029 | ¥13.95714 | ¥70,190.46 |