ADUM131E0BRZ | |
---|---|
DigiKey Part Number | 505-ADUM131E0BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM131E0BRZ |
Description | DGTL ISO 3000VRMS 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM131E0BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95400 | ¥259.54 |
48 | ¥24.53479 | ¥1,177.67 |
144 | ¥21.26368 | ¥3,061.97 |
288 | ¥20.17326 | ¥5,809.90 |
528 | ¥18.10148 | ¥9,557.58 |
1,008 | ¥15.26635 | ¥15,388.48 |
2,544 | ¥14.50300 | ¥36,895.63 |
5,040 | ¥13.95777 | ¥70,347.16 |