ADUC7060BSTZ32 | |
---|---|
DigiKey Part Number | ADUC7060BSTZ32-ND |
Manufacturer | |
Manufacturer Product Number | ADUC7060BSTZ32 |
Description | IC MCU 16/32BIT 32KB FLSH 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7060BSTZ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 2.625V | |
Data Converters | A/D 5x24b, 8x24b; D/A 1x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.07000 | ¥109.07 |
10 | ¥100.25500 | ¥1,002.55 |
25 | ¥96.10120 | ¥2,402.53 |
80 | ¥84.67313 | ¥6,773.85 |
230 | ¥80.51726 | ¥18,518.97 |
440 | ¥75.32270 | ¥33,141.99 |
945 | ¥69.08907 | ¥65,289.17 |