ADRV9003BBCZ | |
---|---|
DigiKey Part Number | 505-ADRV9003BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9003BBCZ |
Description | RF TXRX MOD ISM>1GHZSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 30MHz ~ 6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9003BBCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 30MHz ~ 6GHz | |
Data Rate | - | |
Power - Output | 7.8dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ADRV9003 | |
Memory Size | - | |
Voltage - Supply | 1V, 1.3V, 1.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-TFBGA, CSPBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,998.04000 | ¥2,998.04 |
10 | ¥2,501.58500 | ¥25,015.85 |
25 | ¥2,359.60800 | ¥58,990.20 |