AGLN010V2-UCG36I | |
---|---|
DigiKey Part Number | 1100-1312-ND |
Manufacturer | |
Manufacturer Product Number | AGLN010V2-UCG36I |
Description | IC FPGA 23 I/O 36UCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 23 260 36-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGLN010V2-UCG36I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 260 | |
Number of I/O | 23 | |
Number of Gates | 10000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 36-UCSP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.77000 | ¥59.77 |
100 | ¥57.96120 | ¥5,796.12 |