ADR3540WBRMZ-R7 | |
---|---|
DigiKey Part Number | ADR3540WBRMZ-R7TR-ND - Tape & Reel (TR) ADR3540WBRMZ-R7CT-ND - Cut Tape (CT) ADR3540WBRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3540WBRMZ-R7 |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR3540WBRMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 29µVp-p | |
Noise - 10Hz to 10kHz | 53µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37700 | ¥463.77 |
25 | ¥43.84360 | ¥1,096.09 |
100 | ¥37.99740 | ¥3,799.74 |
250 | ¥36.04892 | ¥9,012.23 |
500 | ¥32.34664 | ¥16,173.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.28036 | ¥27,280.36 |
2,000 | ¥25.91634 | ¥51,832.68 |