ADR02BRZ-REEL7 | |
---|---|
DigiKey Part Number | ADR02BRZ-REEL7TR-ND - Tape & Reel (TR) ADR02BRZ-REEL7CT-ND - Cut Tape (CT) ADR02BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR02BRZ-REEL7 |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR02BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 7V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥55.24560 | ¥1,381.14 |
100 | ¥47.96820 | ¥4,796.82 |
250 | ¥45.81268 | ¥11,453.17 |
500 | ¥41.77050 | ¥20,885.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.38076 | ¥36,380.76 |
2,000 | ¥35.03329 | ¥70,066.58 |