ADR01CRZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,113
Unit Price: ¥64.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 432
Unit Price: ¥101.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥48.66674
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 225
Unit Price: ¥59.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥31.81196
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 68
Unit Price: ¥95.04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥55.61129
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,131
Unit Price: ¥60.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥32.14684
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: ¥36.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,883
Unit Price: ¥27.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥58.23000
Datasheet

ADR01CRZ-REEL

DigiKey Part Number
ADR01CRZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR01CRZ-REEL
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR01CRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
12V ~ 36V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number

Other Suppliers on DigiKey

1,216In Stock
Ships from Rochester Electronics, LLC