ADPA9002-EVALZ | |
---|---|
DigiKey Part Number | 505-ADPA9002-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADPA9002-EVALZ |
Description | ADPA9002 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - ADPA9002 Amplifier 0Hz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 10GHz | |
For Use With/Related Products | ADPA9002 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,875.44000 | ¥8,875.44 |