ADPA9002ACGZN-R7 | |
---|---|
DigiKey Part Number | 505-ADPA9002ACGZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA9002ACGZN-R7 |
Description | IC RF AMP GPS 0HZ-10GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 32-LFCSP-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA9002ACGZN-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 29dBm | |
Gain | 15.5dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 385mA | |
Test Frequency | 0Hz ~ 5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-CAV (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1,278.81038 | ¥639,405.19 |