EV1HMC637BPM5 | |
---|---|
DigiKey Part Number | 505-EV1HMC637BPM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC637BPM5 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC637BPM5E Amplifier 0Hz ~ 7.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 7.5GHz | |
For Use With/Related Products | HMC637BPM5E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,245.24000 | ¥9,245.24 |