ADP7118ARDZ-2.5-R7 | |
---|---|
DigiKey Part Number | 505-ADP7118ARDZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP7118ARDZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP7118ARDZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ARDZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.10760 | ¥502.69 |
100 | ¥17.13220 | ¥1,713.22 |
250 | ¥16.08628 | ¥4,021.57 |
500 | ¥14.07554 | ¥7,037.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.66252 | ¥11,662.52 |
2,000 | ¥10.85825 | ¥21,716.50 |
5,000 | ¥10.45609 | ¥52,280.45 |