ADP195ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP195ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP195ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP195ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP195ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.1A 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP195ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.95x1.03) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57880 | ¥264.47 |
100 | ¥8.68910 | ¥868.91 |
250 | ¥8.12240 | ¥2,030.60 |
500 | ¥7.17808 | ¥3,589.04 |
1,000 | ¥5.66691 | ¥5,666.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.67567 | ¥14,027.01 |