ADP1720TRMZ5-EP | |
---|---|
DigiKey Part Number | ADP1720TRMZ5-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADP1720TRMZ5-EP |
Description | IC REG LINEAR 5V 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1720TRMZ5-EP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2.115 mA | |
PSRR | 83dB ~ 50dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥25.26200 | ¥252.62 |
50 | ¥23.88060 | ¥1,194.03 |
100 | ¥20.69690 | ¥2,069.69 |
250 | ¥19.63524 | ¥4,908.81 |
500 | ¥17.61856 | ¥8,809.28 |
1,000 | ¥14.85909 | ¥14,859.09 |
2,500 | ¥14.11614 | ¥35,290.35 |
5,000 | ¥13.58545 | ¥67,927.25 |