ADP1710AUJZ-2.5-R7 | |
---|---|
DigiKey Part Number | ADP1710AUJZ-2.5-R7TR-ND - Tape & Reel (TR) ADP1710AUJZ-2.5-R7CT-ND - Cut Tape (CT) ADP1710AUJZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 150MA TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.60400 | ¥116.04 |
25 | ¥10.94560 | ¥273.64 |
100 | ¥9.32710 | ¥932.71 |
250 | ¥8.75756 | ¥2,189.39 |
500 | ¥7.66282 | ¥3,831.41 |
1,000 | ¥6.34927 | ¥6,349.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.91137 | ¥17,734.11 |
6,000 | ¥5.69241 | ¥34,154.46 |
15,000 | ¥5.47347 | ¥82,102.05 |