ADP150ACBZ-2.5-R7 | |
---|---|
DigiKey Part Number | ADP150ACBZ-2.5-R7TR-ND - Tape & Reel (TR) ADP150ACBZ-2.5-R7CT-ND - Cut Tape (CT) ADP150ACBZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP150ACBZ-2.5-R7 |
Description | IC REG LINEAR 2.5V 150MA 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | ADP150ACBZ-2.5-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
25 | ¥9.28680 | ¥232.17 |
100 | ¥7.62860 | ¥762.86 |
250 | ¥7.13104 | ¥1,782.76 |
500 | ¥6.30184 | ¥3,150.92 |
1,000 | ¥4.97514 | ¥4,975.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.64347 | ¥13,930.41 |
6,000 | ¥4.41129 | ¥26,467.74 |
15,000 | ¥4.24545 | ¥63,681.75 |