ADM809-5SAKSZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM809-5SAKSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM809-5SAKSZ-RL7CT-ND - Cut Tape (CT) 505-ADM809-5SAKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809-5SAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809-5SAKSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.89580 | ¥1,589.58 |
250 | ¥14.92544 | ¥3,731.36 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥10.82093 | ¥10,820.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07466 | ¥30,223.98 |
6,000 | ¥9.70153 | ¥58,209.18 |