ADM3075EARZ | |
---|---|
DigiKey Part Number | ADM3075EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3075EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3075EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥43.32200 | ¥433.22 |
98 | ¥35.49520 | ¥3,478.53 |
294 | ¥33.67524 | ¥9,900.52 |
588 | ¥30.21662 | ¥17,767.37 |
1,078 | ¥25.48393 | ¥27,471.68 |
2,548 | ¥24.20972 | ¥61,686.37 |