ADM3072EARZ | |
---|---|
DigiKey Part Number | ADM3072EARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3072EARZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3072EARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
98 | ¥34.27847 | ¥3,359.29 |
294 | ¥32.52088 | ¥9,561.14 |
588 | ¥29.18083 | ¥17,158.33 |
1,078 | ¥24.61037 | ¥26,529.98 |
2,548 | ¥23.37984 | ¥59,571.83 |