ADM3058EBRIZ-RL | |
---|---|
DigiKey Part Number | 505-ADM3058EBRIZ-RLTR-ND - Tape & Reel (TR) 505-ADM3058EBRIZ-RLCT-ND - Cut Tape (CT) 505-ADM3058EBRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3058EBRIZ-RL |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC-IC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.7V ~ 5.5V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54600 | ¥445.46 |
25 | ¥42.11520 | ¥1,052.88 |
100 | ¥36.50000 | ¥3,650.00 |
250 | ¥34.62816 | ¥8,657.04 |
500 | ¥31.07178 | ¥15,535.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.20517 | ¥39,307.75 |
3,000 | ¥24.89491 | ¥74,684.73 |