ADM3050EBRWZ-RL | |
---|---|
DigiKey Part Number | 505-ADM3050EBRWZ-RLTR-ND - Tape & Reel (TR) 505-ADM3050EBRWZ-RLCT-ND - Cut Tape (CT) 505-ADM3050EBRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3050EBRWZ-RL |
Description | IC TXRX/ISO 1/1 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 12Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35300 | ¥463.53 |
25 | ¥44.19520 | ¥1,104.88 |
100 | ¥38.37510 | ¥3,837.51 |
250 | ¥36.65020 | ¥9,162.55 |
500 | ¥33.41636 | ¥16,708.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.10458 | ¥29,104.58 |
2,000 | ¥28.02663 | ¥56,053.26 |