ADM208EANZ | |
---|---|
DigiKey Part Number | ADM208EANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM208EANZ |
Description | IC TRANSCEIVER FULL 4/4 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM208EANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
15 | ¥39.06000 | ¥585.90 |
30 | ¥37.24367 | ¥1,117.31 |
105 | ¥32.33867 | ¥3,395.56 |
255 | ¥31.98592 | ¥8,156.41 |