850911-1 | |
---|---|
DigiKey Part Number | 850911-1-ND |
Manufacturer | |
Manufacturer Product Number | 850911-1 |
Description | CONN LGH RCPT 1POS CIRC BULKHEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Connector LGH 3 Receptacle Circular Bulkhead |
Datasheet | Datasheet |
EDA/CAD Models | 850911-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LGH 3 | |
Connector Type | Receptacle | |
Number of Positions | 1 | |
Shape | Circular | |
Barrel Depth | 1.81" (45.97mm) | |
Voltage | 40kVDC | |
Mounting Type | Bulkhead | |
Features | Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥2,291.97400 | ¥57,299.35 |