ADM1266ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADM1266ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADM1266ACPZ-R7CT-ND - Cut Tape (CT) 505-ADM1266ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1266ACPZ-R7 |
Description | IC SUPERVISOR 17 CHANNEL 64LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 17 Channel 64-LFCSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 17 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.21000 | ¥257.21 |
10 | ¥237.18900 | ¥2,371.89 |
25 | ¥226.52480 | ¥5,663.12 |
100 | ¥202.54160 | ¥20,254.16 |
250 | ¥193.21380 | ¥48,303.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥183.88616 | ¥137,914.62 |