ADL5565ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5565ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5565ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5565ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5565ACPZ-R7 |
Description | IC OPAMP RF/IF DIFF 1CIR 16LFCSP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5565ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.27000 | ¥98.27 |
10 | ¥88.78100 | ¥887.81 |
25 | ¥84.65280 | ¥2,116.32 |
100 | ¥73.50240 | ¥7,350.24 |
250 | ¥70.19908 | ¥17,549.77 |
500 | ¥64.00528 | ¥32,002.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥55.74643 | ¥83,619.64 |