ADIN1110CCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADIN1110CCPZ-R7TR-ND - Tape & Reel (TR) 505-ADIN1110CCPZ-R7CT-ND - Cut Tape (CT) 505-ADIN1110CCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN1110CCPZ-R7 |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1110CCPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 1V ~ 1.2V, 1.71V ~3.46V, 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥85.83700 | ¥858.37 |
25 | ¥81.84960 | ¥2,046.24 |
100 | ¥71.06850 | ¥7,106.85 |
250 | ¥67.87404 | ¥16,968.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥61.88523 | ¥46,413.92 |
1,500 | ¥53.90004 | ¥80,850.06 |