ADIN1110BCPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADIN1110BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADIN1110BCPZ-R7CT-ND - Cut Tape (CT) 505-ADIN1110BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADIN1110BCPZ-R7 |
Description | IC TXRX FULL/HALF 1/1 40LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-LFCSP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps | |
Voltage - Supply | 1V ~ 1.2V, 1.71V ~3.46V, 3.13V ~ 3.46V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥58.82423 | ¥44,118.17 |
1,500 | ¥51.23400 | ¥76,851.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.19000 | ¥87.19 |
10 | ¥78.79800 | ¥787.98 |
25 | ¥75.13280 | ¥1,878.32 |
100 | ¥65.23760 | ¥6,523.76 |
250 | ¥62.30520 | ¥15,576.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59500 | ¥815.95 |
25 | ¥77.79960 | ¥1,944.99 |
100 | ¥67.55320 | ¥6,755.32 |
250 | ¥64.51676 | ¥16,129.19 |