ADG701LBRTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG701LBRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG701LBRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADG701LBRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701LBRTZ-REEL7 |
Description | IC SWITCH SPST-NOX1 3OHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG701LBRTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 8ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 17pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥17.75000 | ¥177.50 |
25 | ¥16.74320 | ¥418.58 |
100 | ¥14.26440 | ¥1,426.44 |
250 | ¥13.39392 | ¥3,348.48 |
500 | ¥11.71960 | ¥5,859.80 |
1,000 | ¥9.71059 | ¥9,710.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.28831 | ¥24,864.93 |