ADG409BRUZ-REEL | |
---|---|
DigiKey Part Number | ADG409BRUZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG409BRUZ-REEL |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG409BRUZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |