ADG1406BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1406BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1406BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1406BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1406BRUZ-REEL7 |
Description | IC MUX 16:1 11.5OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 11.5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1406BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 120ns | |
-3db Bandwidth | 60MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 90pf | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.57000 | ¥117.57 |
10 | ¥108.04200 | ¥1,080.42 |
25 | ¥103.56880 | ¥2,589.22 |
100 | ¥91.25120 | ¥9,125.12 |
250 | ¥86.77224 | ¥21,693.06 |
500 | ¥81.17420 | ¥40,587.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.90410 | ¥71,904.10 |