ADF4169CCPZ | |
---|---|
DigiKey Part Number | 505-ADF4169CCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4169CCPZ |
Description | IC PLL FREQ SYNTHESIZER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FMCW Radar IC 13.5GHz 1 Output 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4169CCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | FMCW Radar | |
Input | CMOS | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 13.5GHz | |
Voltage - Supply | 2.7V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.72000 | ¥192.72 |
10 | ¥177.74300 | ¥1,777.43 |
25 | ¥169.75920 | ¥4,243.98 |
80 | ¥151.78388 | ¥12,142.71 |
230 | ¥144.79383 | ¥33,302.58 |
440 | ¥137.80375 | ¥60,633.65 |