MAX14775EATA+ | |
---|---|
DigiKey Part Number | MAX14775EATA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14775EATA+ |
Description | IC TRANSCEIVER HALF 1/1 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14775EATA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.53000 | ¥94.53 |
10 | ¥66.13900 | ¥661.39 |
25 | ¥58.82520 | ¥1,470.63 |
100 | ¥50.64510 | ¥5,064.51 |
250 | ¥46.68188 | ¥11,670.47 |
500 | ¥44.26856 | ¥22,134.28 |
1,000 | ¥42.26592 | ¥42,265.92 |